MAX202CSE+T | Maxim Integrated
RS-232 Transceiver, SOIC-16, Maxim Integrated MAX202CSE+T
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3205 € *
Available in 5 Days: 3,310 pcs. - if ordered today
Total Price:
11.60 € *
Price list
Quantity
Price per unit*
5 pcs.
2.3205 €
25 pcs.
2.1420 €
100 pcs.
2.0230 €
*incl. VAT plus shipping costs
Subject to prior sale
Interface ICs, MAX202CSE+T, maxim integrated
The MAX202CSE+T is a RS-232 and V.28 transceiver with integrated charge pump circuitry for single +5 V supply operation.
Features
- Integrated 0.1 μF capacitor
- 24 pin SSOP package
- Saves power for longer battery operation
- 5 µW low-power shutdown mode
Applications
- Battery-powered equipment
- Handheld equipment
- Portable diagnostics equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RS-232 Transceiver | |
| Enclosure | SOIC-16 | |
| Assembly | SMD | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| MSL | MSL 1 |
| Country of origin | MY |
| Original Packaging | Reel with 2,500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |