MAX13448EESD+ | Maxim Integrated
Fault-Protected Full-Duplex RS-485 Transceiver, SOIC-14, Maxim Integrated MAX13448EESD+
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.0436 € *
Standard delivery time from the manufacturer is: 2 Weeks
Interface ICs, MAX13448EESD+, maxim integrated
The MAX13448EESD+ is a full-duplex RS-485 transceiver that features inputs and outputs fault protected up to ±80 V and a slew-rate limited driver that minimizes EMI and reduces reflections caused by improperly terminated cables, allowing error-free data transmission at data rates up to 500 kbps with a +5 V supply, and 250 kbps with a +3.3 V supply.
Features
- ±80 V fault protection on the RS-485 I/O Ports
- True fail-safe receiver
- Hot-swap input structure on DE
- ESD protected
- 1/8-Unit load allows up to 256 transceivers on the bus
Applications
- Industrial control systems
- HVAC control systems
- Utility meters
- Motor driver control systems
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Fault-Protected Full-Duplex RS-485 Transceiver | |
| Enclosure | SOIC-14 | |
| Assembly | SMD | |
| Input voltage | 12 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| MSL | MSL 1 |
| Original Packaging | Bar with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |