MAX13089EASD+ | Maxim Integrated
RS-485/RS-422 Transceiver, SOIC-14, Maxim Integrated MAX13089EASD+
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.0087 € *
Standard delivery time from the manufacturer is: 2 Weeks
Interface ICs, MAX13089EASD+, maxim integrated
The MAX13089EASD+ is a ESD-protected RS-485/RS-422 transceiver that features one driver and one receiver. It also has reduced slew-rate drivers that minimize EMI and reduce reflections caused by improperly terminated cables, allowing error-free data transmission up to 250 kbps.
Features
- +5.0 V Operation
- Hot-Swap input structure on DE and RE
- Low-current shutdown mode
- Allows up to 256 transceivers on the Bus
- True fail-safe receiver
Applications
- Utility meters
- Lighting systems
- Industrial control
- Security systems
- Instrumentation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RS-485/RS-422 Transceiver | |
| Enclosure | SOIC-14 | |
| Assembly | SMD | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| MSL | MSL 1 |
| Original Packaging | Bar with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |