MAX487EESA+T | Maxim Integrated

RS-485/RS-422 transceivers, SOIC-8, Maxim Integrated MAX487EESA+T

Order No.: 41S7824
EAN: 4099879102881
MPN:
MAX487EESA+T
Series: MAX487E
MAX487EESA+T Maxim Integrated Gate Driver ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5470 € *
Available in 5 Days: 4,825 pcs. - if ordered today
Total Price:
7.74 € *
Price list
Quantity
Price per unit*
5 pcs.
1.5470 €
25 pcs.
1.4280 €
100 pcs.
1.3685 €
*incl. VAT plus shipping costs
Subject to prior sale

Gate driver ICs, MAX487EESA+T, Maxim integrated

The MAX487EESA+T is a low-power transceiver for RS-485 and RS422 communication. It features reduced slew-rate drivers that minimize EMI and reduce reflections caused by improperly terminated cables, thus allowing error-free data transmission up to 250 kbps.

Features

  • Quad RS-422 transmitters
  • RS-485/RS-422 true fail-safe receivers
  • ESD protected
  • Limited slew-rate

Applications

  • Low-power RS-485 transceivers
  • Low-power RS-422 transceivers
  • Level translators
  • Transceivers for EMI-sensitive applications
  • Industrial-control local area networks
Technical specifications
Filter Property Value
Enclosure SOIC-8
Assembly SMD
Number of channels 1
Version transceiver
Output voltage DC 4.75-5.25 V
Input voltage 5.25 V
Logistics
Property Value
MSL MSL 1
Original Packaging Reel with 2,500 pieces
Customs tariff number 85423990
Compliance
Property Value
Date of RoHS guidelines 6/8/11
RoHS conform Yes
SVHC free not_specified