MAX481CSA+ | Maxim Integrated
Interface IC Single Transmitter/Receiver RS-422/RS-485, MAX481CSA+, SOIC-8
Order No.: 41S7848
EAN: 4099879087409
MPN:
MAX481CSA+
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.6295 € *
Available in 5 Days: 450 pcs. - if ordered today
Interface ICs, MAX481CSA+, maxim integrated
The MAX481CSA+ is a low-power transceiver for RS-485 and RS-422 communication. It features slew-rate-limited driver that minimizes EMI and reduce reflections caused by improperly terminated cables. Data rates are guaranteed up to 250 kbps.
Features
- For fault tolerant applications
- For space-constrained applications
- Full-duplex and half-duplex
Applications
- Low-power RS-485 transceivers
- Low-power RS-422 transceivers
- Level translators
- Transceivers for EMI-sensitive applications
- Industrial-control local area networks
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| MSL | MSL 1 |
| Customs tariff number | 85423390 |
| Original Packaging | Bar with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |