MAX232EPE+ | Maxim Integrated

Interface IC dual transmitter/receiver RS-232, MAX232EPE+, PDIP-16

Order No.: 41S7845
EAN: 4099879087386
MPN:
MAX232EPE+
Series: MAX232
MAX232EPE+ Maxim Integrated Analog Interface ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.4149 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
22.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
4.4149 €

Interface ICs, MAX232EPE+, maxim integrated

The MAX232EPE+ is a line of drivers/receivers is intended for all EIA/TIA-232E and V.28/V.24 communications interfaces, particularly applications where ±12 V is not available.

Features

  • Low voltage
  • Four 0.1 µF external capacitors
  • Single RS-232 transceiver with autoshutdown

Applications

  • Portable computers
  • Low-power modems
  • Interface translation
  • Battery-powered RS-232 systems
  • Multidrop RS-232 networks
Logistics
Property Value
Country of origin US
MSL MSL 1
Customs tariff number 85423390
Original Packaging Bar with 25 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes