MAX1676EUB+ | Maxim Integrated

Voltage regulators, 2-5.5 V, 420 mA, TFSOP-10, Maxim Integrated MAX1676EUB+

Order No.: 41S7930
EAN: 4099879091154
MPN:
MAX1676EUB+
MAX1676EUB+ Maxim Integrated
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.0698 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
20.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
4.0698 €

DC-DC converter ICs, MAX1676EUB+, maxim integrated

The MAX1676EUB+ is a compact high-efficiency step-up DC-DC converter that fits in small µMAX packages. It features a built-in synchronous rectifier, which improves efficiency and reduces size and cost by eliminating the need for an external Schottky diode.

Features

  • 16 µA quiescent supply current
  • Internal synchronous rectifier
  • LBI/LBO low-battery detector
  • Selectable current limit for reduced ripple
  • Low-noise

Applications

  • Pagers
  • Wireless phones
  • Medical devices
  • Hand-held computers
  • RF Tags
Technical specifications
Filter Property Value
Input voltage 5.5 V
Enclosure TFSOP-10
Output voltage DC 2-5.5 V
Assembly SMD
max. operating temperature 85 °C
Output current 420 mA
Input voltage AC 0.7-5.5 V
min. operating temperature -40 °C
Logistics
Property Value
MSL MSL 1
Original Packaging Bar with 50 pieces
Customs tariff number 85423390
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes