MAX1606EUA+T | Maxim Integrated
Voltage regulators, 350 mA, TSSOP-8, Maxim Integrated MAX1606EUA+T
Order No.: 41S7929
EAN: 4099879091147
MPN:
MAX1606EUA+T
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.5212 € *
Standard delivery time from the manufacturer is: 2 Weeks
DC-DC converter ICs, MAX1606EUA+, maxim integrated
The MAX1606EUA+ is a step-up DC-DC converter that contains a 0.5 A internal power switch and a 0.5A output isolation switch in an 8-pin µMAX package.
Features
- Adjustable output voltage up to 28 V
- True shutdown
- Output short-circuit protection
- 88% efficiency
- 0.1 µA shutdown current
Applications
- LCD Bias generators
- Cellular or cordless phones
- Palmtop computers
- Personal digital assistants
- Organizers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Input voltage | 5.5 V | |
| Enclosure | TSSOP-8 | |
| Assembly | SMD | |
| max. operating temperature | 85 °C | |
| Output current | 350 mA | |
| Input voltage AC | 2.4-5.5 V | |
| min. operating temperature | -40 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85423390 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |