60044.50 | Martor
Hanger blade, 10 pieces, BW 19.3 mm, L 39.5 mm, 60044.50, package with 10 pieces
Order No.: 10L9459
EAN: 4002632908088
MPN:
60044.50
60044
Unit Price (€ / pck.)
3.9865 € *
Available: 94 pck.
Replacement blade, 60044.50, Martor
The 60044.50 replacement blade is a high-quality blade made of steel. It is very sharp and has one usable cutting edge. Rounded tips increase user safety.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hanger blade | |
| Version | 10 pieces | |
| Blade width | 19.3 mm | |
| Length | 39.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82119400 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |