9958.06 | Martor
End piece, with key ring, for TOOL RETRACTOR, L 55 mm, 9958.06
Order No.: 07L1865
EAN: 4002632805325
MPN:
9958.06
ENDSTÜCK mit SCHLÜSSELRING für TOOL RETR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.0805 € *
Standard delivery time from the manufacturer is: 1 Week
End Piece with Key Ring, 9958.06, Martor
The Tool Retractor is primarily used for attaching your cutting tool. However, another end piece can also be used. As its name suggests, the key ring is used to safely transport keys. The retractable Kevlar cord ensures that your keys are always close by and ready for use. You also benefit from all the other TOOL RETRACTOR features, such as the large carabiner for your belt.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | end piece | |
| Version | with key ring | |
| Suitable for | TOOL RETRACTOR | |
| Length | 55 mm | |
| Width | 9.7 mm | |
| Handle Material | plastic | |
| Weight | 7 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84799070 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |