995001.09 | Martor

Tool belt kit, with XXL belt bag, L 140 mm, 995001.09

Order No.: 07L1849
EAN: 4002632805387
MPN:
995001.09
WERKZEUGGÜRTEL SET
995001.09 Martor Knives Scalpels and Accessories Image 1
995001.09 Martor Knives Scalpels and Accessories Image 2
995001.09 Martor Knives Scalpels and Accessories Image 3
995001.09 Martor Knives Scalpels and Accessories Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
47.5405 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
47.54 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
47.5405 €

Tool Belt Set, 995001.09, Martor

The Tool Belt supports you with safe and efficient transportation. Even more so when you combine it with our BELT HOLSTER XXL. The BELT HOLSTER XXL is a real space miracle. It has two large compartments: the inner one is lockable, the outer one is equipped with a knife safety device. The belt and holster set can be flexibly expanded - e.g. with our TOOL RETRACTOR, for which the Tool Belthas an eyelet.

Technical specifications
Filter Property Value
Product type tool belt kit
Version with XXL belt bag
Length 140 mm
Width 48 mm
Handle Material plastic
Weight 360 g
Logistics
Property Value
Customs tariff number 42023290
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back