9946.08 | Martor
Extension, for SECUMAX, BW 50 mm, L 140 mm, 9946.08
Order No.: 10L9460
EAN: 4002632803291
MPN:
9946.08
9946
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.7445 € *
Standard delivery time from the manufacturer is: 1 Week
Connector, 9946.08, Martor
This connector helps to overcome distances when cutting. It can be attached to a (telescopic) pole with a ¾-5 ACME thread. This gives you extra long reach to enable safe and efficient cutting.
Features
- Extended reach
- Safe cutting
- Strong connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connector | |
| Suitable for | SECUMAX | |
| Blade width | 50 mm | |
| Length | 140 mm | |
| Handle Material | plastic | |
| Weight | 61 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |