9945.08 | Martor
Telescopic rod, for SECUMAX, BW 40 mm, L 430 mm, 9945.08
Order No.: 10L9461
EAN: 4002632803925
MPN:
9945.08
9945
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.604 € *
Standard delivery time from the manufacturer is: 1 Week
Telescopic pole, 9945.08, Martor
Materials that require cutting can sometimes be too high or too far away, this product helps to overcome distances when cutting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | telescopic rod | |
| Suitable for | SECUMAX | |
| Blade width | 40 mm | |
| Length | 430 mm | |
| Weight | 264 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |