992002.09 | Martor
Safety knife kit, with belt bag S, for safe and efficient cutting, L 215 mm, 992002.09
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.6405 € *
Standard delivery time from the manufacturer is: 1 Week
Safety Knife, 992002.09, Martor
The combination has it all: our sustainable all-rounder Secumax 350 SE safety knife for safe and efficient cutting, plus ten robust spare blade heads. And a durable BELT HOLSTER S in which you can stow everything away neatly. So you are ideally equipped for all cutting jobs, especially in incoming goods and logistics - also because the Secumax 350 SE with its concealed blade stands for maximum user and goods protection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | safety knife kit | |
| Version | with belt bag S | |
| Suitable for | safe and efficient cutting | |
| Length | 215 mm | |
| Width | 53 mm | |
| Weight | 136.5 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82119200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |