99.70 | Martor
Trapezoid blade, for safety cutter, BW 19 mm, L 60 mm, 99.70, package with 10 pieces
Order No.: 07L1324
EAN: 4099891375010
MPN:
99.70
TRAPEZKLINGE NR. 99
Unit Price (€ / pck.)
5.8191 € *
Available: 20 pck.
Total Price:
5.82 € *
Price list
Quantity
Price per unit*
1 pck.
5.8191 €
10 pck.
5.1289 €
*incl. VAT plus shipping costs
Subject to prior sale
Blades, type Maxisafe.
Type: 99, trapezoidal blade, deep–edged
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | trapezoid blade | |
| Suitable for | safety cutter | |
| Blade width | 19 mm | |
| Length | 60 mm | |
| Weight | 0.05 kg |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82119400 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |