9800.08 | Martor

U safety device, L 13 mm, 9800.08

Order No.: 07L1864
EAN: 4002632913341
MPN:
9800.08
U-SICHERUNG
9800.08 Martor Knives Scalpels and Accessories Image 1
9800.08 Martor Knives Scalpels and Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4641 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
0.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.4641 €

Safety Device, 9800.08, Martor

You can attach a U-shaped SAFETY DEVICE to all Secunorm PROFI knives to prohibit blade change. When in place, the SAFETY DEVICE can only be removed by leverage with a tool. The device works by disabling retraction of the plastic insert. Effectively hindering unqualified access to the blade.

Technical specifications
Filter Property Value
Product type U safety device
Length 13 mm
Width 12 mm
Handle Material glass fiber reinforced plastic
Weight 0.6 g
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back