98.70 | Martor
Hook blade, for cutter knife, BW 19 mm, L 54 mm, 98.70, package with 10 pieces
Order No.: 07L1322
EAN: 4099891374990
MPN:
98.70
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
11.5192 € *
Available: 4 pck.
Total Price:
11.52 € *
Price list
Quantity
Price per unit*
1 pck.
11.5192 €
10 pck.
10.1388 €
50 pck.
9.4724 €
150 pck.
9.0440 €
*incl. VAT plus shipping costs
Subject to prior sale
Blades, type Maxisafe.
Type: 98, hook blade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hook blade | |
| Suitable for | cutter knife | |
| Blade width | 19 mm | |
| Length | 54 mm | |
| Weight | 0.04 kg |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82119400 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |