900852.08 | Martor

Presentation folder, L 250 mm, 900852.08

Order No.: 07L1853
EAN: 4002632804182
MPN:
900852.08
PRÄSENTATIONSMAPPE 900852
900852.08 Martor Knives Scalpels and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
201.11 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
201.11 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
201.11 €

Presentation folder, 900852.08, Martor

Presentation Folder Accessories

Technical specifications
Filter Property Value
Product type presentation folder
Length 250 mm
Width 40 mm
Handle Material nylon
Weight 2420 g
Logistics
Property Value
Customs tariff number 82111000
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back