900848.08 | Martor
Presentation folder, L 250 mm, 900848.08
Order No.: 07L1852
EAN: 4002632804175
MPN:
900848.08
PRÄSENTATIONSMAPPE 900848
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.4810 € *
Standard delivery time from the manufacturer is: 1 Week
Presentation folder, 900848.08, Martor
Presentation Folder Accessories
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | presentation folder | |
| Length | 250 mm | |
| Width | 40 mm | |
| Handle Material | nylon | |
| Weight | 800 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 42029298 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |