72.50 | Martor

Graphic blade, for GRAFIX BOY, TRIMMEX CUTTOGRAF, L 40.3 mm, 72.50, package with 10 pieces

Order No.: 07L1531
EAN: 4002632910203
MPN:
72.50
Grafikklinge NO. 72
Series: SECUBASE 383
72.50 Martor Knives Scalpels and Accessories Image 1
72.50 Martor Knives Scalpels and Accessories Image 2
72.50 Martor Knives Scalpels and Accessories Image 3
72.50 Martor Knives Scalpels and Accessories Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
5.9500 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.95 € *
Price list
Quantity
Price per unit*
1 pck.
5.9500 €
5 pck.
5.6406 €
*incl. VAT plus shipping costs
Subject to prior sale
Very sharp, high-quality steel blade.
Technical specifications
Filter Property Value
Version 2 sided cut
Suitable for GRAFIX BOY, TRIMMEX CUTTOGRAF
Length 40.3 mm
Width 8.6 mm
Weight 0.7 g
Logistics
Property Value
Customs tariff number 82141000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant