628.50 | Martor
Convex blade, for precision knife, BW 11.5 mm, L 46.5 mm, 628.50
Order No.: 07L1407
EAN: 4099891375195
MPN:
628.50
Corresponding replacement blades, type Rondex-Massiv.
0.63 mm thickness (623 = 0.65 mm), for the precision cutters 502, 505 and 506; Type 618: firmer chisels, single-phase, for deep cuts and chipping. Type 623: for precise cutting in extremely confined spaces. Type 624: for all pointed-angle cuts. Type 626: with extra long blade. Type 628: for removing large chips and for deburring.
Type: 628, replacement blades, package of 10
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | convex blade | |
| Suitable for | precision knife | |
| Blade width | 11.5 mm | |
| Length | 46.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82119400 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |