610002.02 | Martor
Safety cutter, BW 27 mm, L 158 mm, 610002.02
Unit Price (€ / pc.)
40.2220 € *
Available: 1 pcs.
Safety knife, 610002.02, Martor
The 610002.02 safety knife is used it to open bags of any kind and thickness, and any content. This product is extra dirt resistant, i.e., even dusty, liquid or sticky contents won’t stop the safety knife. The blade automatically retracts after cutting on releasing the lever.
Features
- Easy to clean
- Long, stainless special blade
- Practical 3-in-1 lever
- Robust and detectable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | safety cutter | |
| Blade width | 27 mm | |
| Length | 158 mm | |
| Handle Material | aluminum | |
| Weight | 138 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82119300 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |