60099.70 | Martor
Trapezoid blade, for cutter knife, BW 19 mm, L 55.5 mm, 60099.70, package with 10 pieces
Order No.: 07L1319
EAN: 4099891375027
MPN:
60099.70
TRAPEZKLINGE NR. 60099
Unit Price (€ / pck.)
5.0932 € *
Available: 14 pck.
Total Price:
5.09 € *
Price list
Quantity
Price per unit*
1 pck.
5.0932 €
10 pck.
4.8433 €
100 pck.
4.6053 €
*incl. VAT plus shipping costs
Subject to prior sale
Blades, type Maxisafe.
Type: 60099, trapezoidal blade, deep–edged, blunted corners
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | trapezoid blade | |
| Suitable for | cutter knife | |
| Blade width | 19 mm | |
| Length | 55.5 mm | |
| Weight | 0.05 kg |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82119400 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | not_relevant |
| Electrical equipment take-back | |