594.03 | Martor
Cutter, with protective cap, L 131 mm, 594.03
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.5081 € *
Standard delivery time from the manufacturer is: 1 Week
Disposable knife, 594.03, Martor
The Argentax Rapid has found its purpose: silicon cartridges. It has two blades to deal with them. One small pointed one, that you can use to scratch and cut open the plug. And a rectangular one which caps the spout opening like a guillotine according to the thickness you require. Nothing can then come in the way of your actual work, such as renewing joints.
Features
- Special plastic tool for opening cartridges
- Sharp blade with protective cap for scoring the thread
- Rectangular blade for cutting the spout
- Ergonomic
- Protection cap
- For right and left handers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cutter | |
| Version | with protective cap | |
| Length | 131 mm | |
| Width | 15.5 mm | |
| Handle Material | plastic | |
| Weight | 42.5 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82149000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |