537.08 | Martor

Safety cutter, L 124 mm, 537.08

Order No.: 07L1727
EAN: 4002632907319
MPN:
537.08
SECUMAX SOS-CUTTER
537.08 Martor Knives Scalpels and Accessories Image 1
537.08 Martor Knives Scalpels and Accessories Image 2
537.08 Martor Knives Scalpels and Accessories Image 3
537.08 Martor Knives Scalpels and Accessories Image 4
537.08 Martor Knives Scalpels and Accessories Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.0805 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
7.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.0805 €

Concealed blade, 537.08, Martor

The Secumax SOS-CUTTER blade is not an open one, but is hidden from people and goods. This provides you with the highest degree of safety from cut injuries and from damage to goods.

Features

  • Maximum safety
  • Ergonomic
  • Cutting depth
  • For right and left handers
  • Printable for promotional purposes
Technical specifications
Filter Property Value
Product type safety cutter
Length 124 mm
Width 8.5 mm
Handle Material plastic
Weight 27.5 g
Logistics
Property Value
Customs tariff number 82149000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back