50000410.02 | Martor
Safety cutter, BW 16 mm, L 143 mm, 50000410.02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.7322 € *
Available: 2 pcs.
Total Price:
14.73 € *
Price list
Quantity
Price per unit*
1 pcs.
14.7322 €
10 pcs.
12.9710 €
50 pcs.
12.1023 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety knife, 50000410, Martor
Features
- For high cutting frequencies
- Ergonomic handle for left and right handers
- Very abrasion proof thanks to the aluminium
- Automatic blade retraction
- GS-certified for approved safety
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | safety cutter | |
| Blade width | 16 mm | |
| Length | 143 mm | |
| Handle Material | aluminum | |
| Weight | 72.5 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82119300 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |