50000210.02 | Martor

Safety cutter, BW 16 mm, L 143 mm, 50000210.02

Order No.: 07L1516
EAN: 4002632800825
MPN:
50000210.02
SECUNORM 500, 9 mm
Series: SECUNORM
50000210.02 Martor Knives Scalpels and Accessories
Image may differ
Unit Price (€ / pc.)
14.8512 € *
Available: 3 pcs.
Total Price:
14.85 € *
Price list
Quantity
Price per unit*
1 pcs.
14.8512 €
10 pcs.
13.0781 €
50 pcs.
12.1975 €
150 pcs.
11.6501 €
*incl. VAT plus shipping costs
Subject to prior sale

Safety knife, 50000210, Martor

SECUNORM 500 (NR. 50000210) The safety knife. With rounded trapezoidal blade and 9 mm cutting depth. More than 40 years ago, the SECUNORM PROFI set standards in terms of safety, robustness and ergonomics. Its successor is even better. For example, the newly designed aluminum handle stands for significantly better handling and more comfortable working. Just think of the new slider, which you can operate flexibly from both sides. Or the blade change that is now child's play. When cutting, the proven automatic blade retraction protects you from cutting injuries. To protect your goods: With the shortened blade you won't get too close to your goods. For you this means: Cutting without having to constantly pay attention to the cutting depth.

Features

  • For high cutting frequencies
  • Ergonomic handle for left- and right-handed users
  • Very abrasion resistant thanks to the aluminum
  • Automatic blade retraction
  • GS-certified for tested safety
Technical specifications
Filter Property Value
Version safety cutter
Blade width 16 mm
Length 143 mm
Handle Material aluminum
Weight 72.5 g
Logistics
Property Value
Customs tariff number 82119300
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant