383001.02 | Martor
Safety cutter, BW 73 mm, L 170.5 mm, 383001.02
Order No.: 07L1528
EAN: 4002632803277
MPN:
383001.02
SECUBASE 383 - STYROPOR BLADE NO. 79
Series: SECUBASE 383
Unit Price (€ / pc.)
19.0162 € *
Available: 4 pcs.
Total Price:
19.02 € *
Price list
Quantity
Price per unit*
1 pcs.
19.0162 €
10 pcs.
16.7076 €
50 pcs.
15.5771 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety knife, 383001.02, Martor
with mounted blade No. 79.
Features
- Long blade extension
- Locking and retraction
- Ergonomic handle
- Easy blade change
- For right and left handers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | safety cutter | |
| Blade width | 73 mm | |
| Length | 170.5 mm | |
| Weight | 78.5 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82119300 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |