380001.02 | Martor
Safety cutter, L 170.5 mm, 380001.02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.7905 € *
Available: 10 pcs.
martor SECUNORM 380 Cutter, No. 380001, 18 mm styrofoam blade, 73 mm cutting depth
A long blade that’s still safe? MARTOR has that, too. The SECUNORM 380 is the world’s first safety knife with a blade extension of nearly 8 cm and an automatic blade retraction mechanism. So if you’re looking for a low-risk alternative to a conventional utility knife with a fixed blade - here it is, ideal especially for thicker materials. A safety lock also prevents the blade from extending from the handle without your input.
- Special safety knife made of glass-fiber-reinforced plastic
- Slider to release the extra-long blade
- Automatic blade retraction
- Dimensions (L x W x H): 170.5 x 20 x 34 mm
- Weight: 78 g
- Cutting depth (max): 73 mm
- Base material: Glass-fiber-reinforced plastic
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cutter knife, automatic blade retraction | |
| Length | 170.5 mm | |
| Width | 20 mm | |
| Handle Material | plastic | |
| Weight | 78 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82119300 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |