350045.02 | Martor
Safety cutter, BW 12 mm, L 152 mm, 350045.02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.8405 € *
Standard delivery time from the manufacturer is: 1 Week
Safety knife, 350045.02, Martor
The 350045.02 safety knife can be used for standard cutting materials as well as for more difficult cuts such as thicker film and strapping band. The black handle is made of 98% recycled plastic. The interchangeable 2-in1 robust blade head also gives the knife an extended service life. The concealed blade protects users as well as packaged goods.
Features
- Robust blade head
- Concealed blade
- Sustainably designed
- Ergonomically shaped
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | safety cutter | |
| Blade width | 12 mm | |
| Length | 152 mm | |
| Handle Material | plastic | |
| Weight | 37 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82119200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Sustainable | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |