350040.02 | Martor
Safety cutter, BW 12 mm, L 154 mm, 350040.02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.2570 € *
Available: 1 pcs.
Safety knife, 350040.02, Martor
The 350040.02 safety knife cuts all common materials from film and plastic strapping band through to 2-ply cardboard. The black handle is made of 98% recycled plastic. The interchangeable 2-in1 blade head also gives the knife an extended service life. The concealed blade protects users as well as packaged goods. It can also easily split adhesive tape.
Features
- Concealed blade
- Ergonomically shaped
- Sustainably designed
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | safety cutter | |
| Blade width | 12 mm | |
| Length | 154 mm | |
| Handle Material | plastic | |
| Weight | 37 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82119200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | not_relevant |