3448.20 | Martor
Cutter blade, BW 23.7 mm, L 38.9 mm, 3448.20, package with 10 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
9.996 € *
Available: 10 pck.
Replacement blade, 3448.20, Martor
The 3448.20 replacement blade is a high-quality and particularly robust blade head made of steel and plastic. It is very sharp and has two cutting edges that can be used one after the other for a long service life.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | replacement blade | |
| Blade width | 23.7 mm | |
| Length | 38.9 mm | |
| Weight | 2.2 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82119400 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |