34.50 | Martor
Graphic blade, for precision knife, BW 5.7 mm, L 36.5 mm, 34.50, package with 10 pieces
Order No.: 07L1321
EAN: 4099891374983
MPN:
34.50
GRAFIKKLINGE NR. 34
Unit Price (€ / pck.)
3.9389 € *
Available: 41 pck.
Total Price:
3.94 € *
Price list
Quantity
Price per unit*
1 pck.
3.9389 €
10 pck.
3.4510 €
*incl. VAT plus shipping costs
Subject to prior sale
Versatile tool, for example, used as deburring knife for plastic parts etc. With die cast aluminum handle, plastic sheath and blade guard.
Type: 34, replacement blades, package of 10
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | graphic blade | |
| Suitable for | precision knife | |
| Blade width | 5.7 mm | |
| Length | 36.5 mm | |
| Weight | 0.02 kg |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82119400 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | not_relevant |
| Electrical equipment take-back | |