3002.06 | Martor
Cutting mat, L 620 mm, 3002.06
Order No.: 07L1332
EAN: 4002632800740
MPN:
3002.06
Unit Price (€ / pc.)
34.1649 € *
Available: 10 pcs.
Total Price:
34.16 € *
Price list
Quantity
Price per unit*
1 pcs.
34.1649 €
5 pcs.
32.1181 €
15 pcs.
30.8805 €
50 pcs.
29.5239 €
150 pcs.
28.2863 €
*incl. VAT plus shipping costs
Subject to prior sale
Cutting mat, 300206, Martor
Cut without damaging the substrate? No problem. For paper, cardboard, foil, etc. it is best to lay a high-quality MARTOR cutting mat underneath. It consists of three layers: a solid core and two resistant outer surfaces. This way it can easily handle even heavy cuts. The cutting mat always remains smooth and allows you to continue working cleanly. Also helpful: the grid imprint in cm and inches.
Technical Data
- Accessory type: Cutting mat
- Suitable for: Paper, Cardboard, Foil
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cutting mat | |
| Length | 620 mm | |
| Width | 440 mm | |
| Handle Material | plastic | |
| Weight | 1060 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |