27.50 | Martor
Graphic blade, for precision knife, BW 9.3 mm, L 43.5 mm, 27.50
Order No.: 07L1366
EAN: 4099891375126
MPN:
27.50
Unit Price (€ / pck.)
8.0087 € *
Available: 8 pck.
Total Price:
8.01 € *
Price list
Quantity
Price per unit*
1 pck.
8.0087 €
10 pck.
7.0448 €
50 pck.
6.5688 €
*incl. VAT plus shipping costs
Subject to prior sale
Martor replacement blades
For use in: Big-Boy 30128, Hobby 27300, Hobbycut 40125, Hobbycut 40128, Mini 26426.
Type: Mini 27, replacement blades, package of 10
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | graphic blade | |
| Suitable for | precision knife | |
| Blade width | 9.3 mm | |
| Length | 43.5 mm | |
| Weight | 0.03 kg |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82119400 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |