210001.13 | Martor
Safety cutter, BW 9 mm, L 213 mm, 210001.13, package with 20 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
71.3405 € *
Standard delivery time from the manufacturer is: 4 Weeks
Safety knife, 210001.13, Martor
This product is ideal for processing roll material. Thanks to the stable edge on the top, it is able to split single or multiple layers of paper from the roll. The material shrinkage is kept within limits, it also glides over the surface without leaving any marks.
Features
- Bladeless
- Bevelled edge
- Smooth contact surface
- Ergonomic handle
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | safety cutter | |
| Blade width | 9 mm | |
| Length | 213 mm | |
| Weight | 50 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |