199.70 | Martor

Trapezoid blade, for safety cutter, BW 19 mm, L 60 mm, 199.70, package with 10 pieces

Order No.: 07L1323
EAN: 4099891375003
MPN:
199.70
199.70 Martor Knives Scalpels and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
9.1511 € *
Available: 16 pck.
Total Price:
9.15 € *
Price list
Quantity
Price per unit*
1 pck.
9.1511 €
10 pck.
8.0563 €
50 pck.
7.5208 €
*incl. VAT plus shipping costs
Subject to prior sale

Blades, type Maxisafe.

Type: 199, trapezoidal blade, deep–edged, stainless steel

Technical specifications
Filter Property Value
Version trapezoid blade
Suitable for safety cutter
Blade width 19 mm
Length 60 mm
Weight 0.04 kg
Logistics
Property Value
Customs tariff number 82119400
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant