19152.02 | Martor

Safety cutter, BW 12.3 mm, L 113.8 mm, 19152.02

Order No.: 07L1341
EAN: 4099891375072
MPN:
19152.02
19152.02 Martor Knives Scalpels and Accessories
Image may differ

Adjustable cutters, type Martor Filius 19152.

With trapezoidal blade for cutting paper, foil, carton etc. The blade is adjustable and retractable in 3 stages. With plastic handle.

Type: 19152, adjustable knife Filius

Technical specifications
Filter Property Value
Version safety cutter
Blade width 12.3 mm
Length 113.8 mm
Handle Material plastic
Weight 24.5 g
Logistics
Property Value
Country of origin DE
Customs tariff number 82119300
Compliance
Property Value
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes