175001.02 | Martor
Safety cutter, BW 13.5 mm, L 109.5 mm, 175001.02
Unit Price (€ / pc.)
4.7362 € *
Available: 12 pcs.
Total Price:
4.74 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7362 €
10 pcs.
4.1531 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety cardboard cutters, type Martor SECUNORM 175.
For cutting cardboard (up to 2 layers), plastic straps and foils, slider on both sides, lade that can be used on all 4 sides, fastening eyelet; Cutting depth: 10 mm. Material: glass fiber-reinforced plastic. Dimensions: 109.5 x 13.5 x 34 mm. Weight: 30.8 g. TÜV-tested. Replacement blades: Martor 45.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | safety cutter | |
| Blade width | 13.5 mm | |
| Length | 109.5 mm | |
| Handle Material | plastic | |
| Weight | 31 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82119300 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |