170170.00 | Martor
Deburring knife, BW 60 mm, L 175 mm, 170170.00
Unit Price (€ / pc.)
49.8729 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
49.87 € *
Price list
Quantity
Price per unit*
1 pcs.
49.8729 €
5 pcs.
47.3977 €
*incl. VAT plus shipping costs
Subject to prior sale
Deburring knife, 170170.00, Martor
Resistant and durable deburring knife. Due to its enormous hardness, the TRIMMEX CERACUT can smooth edges and remove splash points and parting lines from mold halves. The characteristic grind of the MARTOR ceramic blade also minimizes your personal risk of injury.
Features
- Deburring cutter made of plastic
- Incl. ceramic blade
- Ideal for removing plastic, rubber and metal burrs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | deburring knife | |
| Blade width | 60 mm | |
| Length | 175 mm | |
| Handle Material | plastic | |
| Weight | 38.9 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IL |
| Customs tariff number | 69149000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |