160099.70 | Martor
Trapezoid blade, for cutter knife, BW 19 mm, L 55.5 mm, 160099.70, package with 10 pieces
Order No.: 10L9445
EAN: 4002632803666
MPN:
160099.70
160099
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
9.3415 € *
Standard delivery time from the manufacturer is: 1 Week
Trapezoid blade, 160099.70, Martor
The 160099.70 trapezoid blade is a high-quality blade made of stainless steel. It is very sharp and has two cutting edges that can be used one after the other for a long service life. The deep edge makes cutting easier and the rounded tips increase user safety. The oil used for the blade is food safe.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | replacement blade | |
| Suitable for | cutter knife | |
| Blade width | 19 mm | |
| Length | 55.5 mm | |
| Weight | 3.7 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82119400 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |