160060.62 | Martor
Cutter blade, for cutter knife, BW 18.9 mm, L 66.5 mm, 160060.62, package with 5 pieces
Order No.: 10L9450
EAN: 4002632804298
MPN:
160060.62
160060
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
12.6140 € *
Standard delivery time from the manufacturer is: 1 Week
Spare blade, 160060.62, Martor
The 160060.62 spare blade is a high-quality blade made of stainless steel. It is very sharp and has one usable cutting edge. The rounded tip increase user safety.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | replacement blade | |
| Suitable for | cutter knife | |
| Blade width | 18.9 mm | |
| Length | 66.5 mm | |
| Weight | 4.7 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82119400 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |