150001.12 | Martor
Safety cutter, BW 11 mm, L 148 mm, 150001.12
Order No.: 07L1347
EAN: 4002632920813
MPN:
150001.12
SECUMAX 150
This item is no longer available.
As an alternative, we recommend the following item:
Safety cutter, BW 11 mm, L 148 mm, 150001.12
Order No.: 07L1357
Manufacturer: Martor
per pc. 2.7727 € *
One-way safety cardboard cutters, type Martor Secumax 150.
For cutting cardboard, foils, adhesive tape and thin plastic rings. With ergonomic glass fiber-reinforced plastic handle, hidden blade, scraping and slitting knife; Weight: 24 g.
Type: 150001.12, Secumax 150
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | safety cutter | |
| Blade width | 11 mm | |
| Length | 148 mm | |
| Handle Material | plastic | |
| Weight | 24.4 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82149000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |