120701.02 | Martor
Safety cutter, BW 17 mm, L 143 mm, 120701.02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.8266 € *
Standard delivery time from the manufacturer is: 1 Week
Safety knife, 120701.02, Martor
The 120701.02 safety knife with its robust design, it is predestined for high cutting frequencies and a long life. Before you have to change the quality blade, you can turn it around once. This doubles the usage time of the blade and reduces the energy you use up.
Features
- Metal detectable
- Robust handle
- Tool-less blade change
- No paint
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | knife | |
| Blade width | 17 mm | |
| Length | 143 mm | |
| Handle Material | aluminum | |
| Weight | 84.5 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82119300 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |