120001.02 | Martor

Safety cutter, BW 17 mm, L 143 mm, 120001.02

Order No.: 07L1294
EAN: 4099891374891
MPN:
120001.02
PROFI25
120001.02 Martor Knives Scalpels and Accessories
Image may differ

Precision cutters, type Martor Profi25.

The SECUNORM PROFI25 is aptly named. "PROFI" because this cutter really does behave professionally. Whatever the situation, whatever the cutting material. And the "25" is in reference to its impressive blade extension of 25 mm, with which even 3-ply cardboard can be conquered. And just like all other members of the PROFI family, SECUNORM PROFI25 features automatic blade retraction.

Technical specifications
Filter Property Value
Version safety cutter
Blade width 17 mm
Length 143 mm
Handle Material aluminium/plastic
Weight 82 g
Logistics
Property Value
Country of origin DE
Customs tariff number 82119300
Compliance
Property Value
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes