10130610 | Martor
Safety cutter, BW 18 mm, L 148 mm, 10130610
Unit Price (€ / pc.)
14.5537 € *
Available: 21 pcs.
Total Price:
14.55 € *
Price list
Quantity
Price per unit*
1 pcs.
14.5537 €
10 pcs.
12.8163 €
50 pcs.
11.9595 €
*incl. VAT plus shipping costs
Subject to prior sale
Perfect handling - from all sides. With rounded trapezoidal blade.
The SECUPRO MAXISAFE has been convincing for more than 15 years with its light weight and wide range of applications. Now the safety knife has also reached a new level in terms of ergonomics. Simply pick it up in your hand and operate the retreaded 3-sided slider ... Can you feel the difference? You don't have to do without the tried and tested - such as the fully automatic blade retraction or the robust handle made of high-quality plastic ...
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | safety cutter | |
| Blade width | 18 mm | |
| Length | 148 mm | |
| Handle Material | plastic | |
| Weight | 66 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82119300 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |