07152.02 | Martor
Safety cutter, BW 16 mm, L 142 mm, 07152.02
Order No.: 07L1300
EAN: 4099891374921
MPN:
07152.02
PROFI 07152
This item is no longer available.
As an alternative, we recommend the following item:
Safety cutter, BW 16 mm, L 143 mm, 30000410
Order No.: 07L1305
Manufacturer: Martor
per pc. 10.5553 € *
Precision cutters, type Martor Profi 07152.
For right-handed users, with spring-loaded blade, aluminum handle body and simple blade replacement, TÜV-tested.
Type: 07152, precision cutter Profi
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | safety cutter | |
| Blade width | 16 mm | |
| Length | 142 mm | |
| Handle Material | aluminum | |
| Weight | 98 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82119300 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |