1821.6101 | Marquardt
Toggle switch, black, 1 pole, latching, On-Off, 6 A/250 VAC, silver-plated, 1821.6101
NCNR (non cancelable / non returnable)
Toggle switches series 1820, type Marquardt 182.
Housing and toggle material: PA, black. Contacts: silver. Terminals: silver-plated. Breaking capacity: 6.0 (4.0) A/250 VAC. Insulation resistance: min. 100 Mohm on 500 VDC. Leakage current resistance: PTI 250. Ambient temperatures connection/actuation side: - 20 to +100 °C/ - 20 to +55 °C. Certifications: ENEC, UL, CSA. Push-on lever caps with color coding are described below.
Single-pole with solder connection, type 1821../1823.
Technical attributes (type, switching functions OFF, ON, momentary on, momentary (M)): 1821.6101, ON-OFF, Fig. A
| Filter | Property | Value |
|---|---|---|
| Latching switching function | latching | |
| Pin number | 1 pole | |
| Shift position | On-Off | |
| Actuator colour | black | |
| illuminated | No | |
| Connection | solder connection | |
| Design | vertical | |
| contact surface | silver-plated | |
| Type of mounting | central Mounting | |
| Breaking capacity | 6 A/250 VAC | |
| Protection class | IP40 |
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85365080 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |