1818.1102 | Marquardt

Toggle switch, black, 1 pole, latching, On-Off-On, 6 A/250 VAC, silver-plated, 1818.1102

Order No.: 08G420
EAN: 4099889179804
MPN:
1818.1102
Series: 1810
1818.1102 Marquardt Toggle Switches
Image may differ
Unit Price (€ / pc.)
4.3316 € *
Available: 28 pcs.
Total Price:
4.33 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3316 €
10 pcs.
3.8080 €
100 pcs.
3.3320 €
*incl. VAT plus shipping costs
Subject to prior sale

Toggle switches series 1810, type Marquardt 1811../1812../1818../1819.

Single or double-pole, distinct actuation characteristic; Breaking capacity: see the table. Contact resistance (new condition): < 100 mohm (1.0 A/12 VDC). Insulation resistance (new condition): > 100 Mohm (500 VDC). Leakage current resistance: PTI 250. Degree of protection: IP 40, suitable for devices of safety class II. Connection type: 4.8 x 0.8 mm tab terminals. Actuator and housing material: PA. Contacts: silver. Connections: silver-plated. Inflammability: UL 94 V-2. Mounting: snap-on mounting on panels with a thickness of 0.75 to 3.0 mm. Ambient temperatures: –20 to +55 °C (connecting side to +100 °C). Test logos: ENEC, UL, CSA.

Toggle switches, with center OFF position.

Technical attributes (type, number of poles, switching action OFF, ON, breaking capacity): 1818.1102, double-pole, ON-OFF-ON, 6.0 (2.0) A/250 VAC, 1E4

Technical specifications
Filter Property Value
Latching switching function latching
Pin number 1 pole
Shift position On-Off-On
Actuator colour black
illuminated No
Connection faston plug
Design vertical
contact surface silver-plated
Type of mounting central Mounting
Breaking capacity 6 A/250 VAC
Protection class IP40
Logistics
Property Value
Customs tariff number 85365080
Country of origin TN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes