1813.1102 | Marquardt
Toggle switch, black, 1 pole, latching/groping, On-(On), 10 A/250 VAC, silver-plated, 1813.1102
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6061 € *
Standard delivery time from the manufacturer is: 14 Weeks
Toggle switch, 1813.1102, Marquardt
Features
- Attractive toggle switch
- 100 million times proven switching principle
- Long life endurance with 100,000 mechanical switching cycles
- Excellent actuating characteristic
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | latching/groping | |
| Pin number | 1 pole | |
| Shift position | On-(On) | |
| Actuator colour | black | |
| illuminated | No | |
| Connection | faston plug | |
| Design | vertical | |
| contact surface | silver-plated | |
| Type of mounting | snap-in | |
| Breaking capacity | 10 A/250 VAC | |
| Protection class | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | TN |
| Original Packaging | Carton with 400 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |